- Home ›
- All Products›
- 170M1422
FUSE 315A 690V 000TN/80 AR UC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 315A 690V 000TN/80 AR UC
Search Keywords: 170M1422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 5/20/26
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$331.70
3
$330.87
5
$244.34
8
$181.34
10 +
$177.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT