- Home ›
- All Products›
- 170M1363
FUSE 40A 690V 000/80 GR UC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 40A 690V 000/80 GR UC
Search Keywords: 170M1363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
3
$267.80
5
$197.76
8
$146.78
10 +
$143.84
Click for Quote
Log in
to unlock special pricing