- Home ›
- All Products›
- 170M0215
FUSE 63A 660V 0000FU/65 AR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 63A 660V 0000FU/65 AR UR
Search Keywords: 170M0215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M0215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$157.82
5
$146.04
10
$139.79
20
$134.04
50
$130.47
100 +
$128.75
Click for Quote
Log in
to unlock special pricing