- Home ›
- All Products›
- 170M0213
40A Square Body Flush End Contacts Fuse, gR, 660 V ac | Bussmann by Eaton 170M0213
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
40A Square Body Flush End Contacts Fuse, gR, 660 V ac | Bussmann by Eaton 170M0213
Search Keywords: 170M0213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M0213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Product Guides
+
Frequently Asked Questions
Is 170M0213 RoHS compliant?
Yes, 170M0213 is RoHS compliant.
What is the lead time for 170M0213?
The standard lead time for 170M0213 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$288.32
5
$212.91
8
$158.02
10 +
$154.86
Click for Quote
Log in
to unlock special pricing