- Home ›
- All Products›
- 170M0209
FUSE 16A 660V 0000FU/65 GR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 16A 660V 0000FU/65 GR UR
Search Keywords: 170M0209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M0209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$139.35
5
$128.95
10
$123.43
20
$118.36
50
$115.20
100 +
$113.68
Click for Quote
Log in
to unlock special pricing