- Home ›
- All Products›
- 170M0167
FUSE 100A 660V 0000/80 AR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 100A 660V 0000/80 AR UR
Search Keywords: 170M0167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M0167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 170M0167 RoHS compliant?
Yes, 170M0167 is RoHS compliant.
What is the lead time for 170M0167?
The standard lead time for 170M0167 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
3
$383.85
5
$283.46
8
$210.38
10 +
$206.17
Click for Quote
Log in
to unlock special pricing