- Home ›
- All Products›
- 170M0166
FUSE 80A 660V 0000/80 AR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 80A 660V 0000/80 AR UR
Search Keywords: 170M0166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M0166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
3
$351.87
5
$259.84
8
$192.85
10 +
$188.99
Click for Quote
Log in
to unlock special pricing