- Home ›
- All Products›
- 170M0161
FUSE 25A 660V 0000/80 GR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 25A 660V 0000/80 GR UR
Search Keywords: 170M0161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M0161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$167.64
5
$162.99
10
$160.75
20
$160.35
50
$154.41
100 +
$150.45
Click for Quote
Log in
to unlock special pricing