- Home ›
- All Products›
- 170M0116
FUSE 80A 660V 0000U/80 AR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 80A 660V 0000U/80 AR UR
Search Keywords: 170M0116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M0116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$229.51
5
$223.14
10
$220.08
20
$214.21
50
$211.39
100 +
$205.97
Click for Quote
Log in
to unlock special pricing