- Home ›
- All Products›
- 170L9665
FUSE 700A 1000V 3BN/75 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 700A 1000V 3BN/75 AR
Search Keywords: 170L9665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170L9665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$1,065.81
4
$1,037.38
6 +
$1,034.79
Click for Quote
Log in
to unlock special pricing