- Home ›
- All Products›
- 170L7278
FUSE 600A 800V 3BKN/75 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 600A 800V 3BKN/75 AR
Search Keywords: 170L7278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170L7278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2
$1,163.00
4
$1,131.98
6 +
$1,117.08
Click for Quote
Log in
to unlock special pricing