- Home ›
- All Products›
- 170L5819
FUSE 50A 660V DIN 00 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 50A 660V DIN 00 AR
Search Keywords: 170L5819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170L5819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$161.16
5
$156.68
10
$154.53
20
$154.15
50
$148.43
100 +
$144.63
Click for Quote
Log in
to unlock special pricing