- Home ›
- All Products›
- 170L4278
FUSE 200A 660V 00TN/80 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 200A 660V 00TN/80 AR
Search Keywords: 170L4278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170L4278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$248.94
5
$242.03
10
$238.71
20
$232.35
50
$229.29
100 +
$223.41
Click for Quote
Log in
to unlock special pricing