- Home ›
- All Products›
- 170H3030
MICROSWITCH K1 2A 250V 3 3KV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MICROSWITCH K1 2A 250V 3 3KV
Search Keywords: 170H3030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170H3030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$312.20
3
$303.53
5
$299.37
10
$298.62
20 +
$291.39
Click for Quote
Log in
to unlock special pricing