- Home ›
- All Products›
- 170H3012
MICROSWITCH K1 2A 250V DIODE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170H3012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |