- Home ›
- All Products›
- 170H0238
MICROSWITCH T1 5A 250V 000-3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MICROSWITCH T1 5A 250V 000-3
Search Keywords: 170H0238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170H0238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$225.21
5
$218.96
10
$215.96
20
$210.20
50
$207.43
100 +
$202.12
Click for Quote
Log in
to unlock special pricing