- Home ›
- All Products›
- 170F8230
FUSE 160A 1200V 2SKN/140 AR DC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 160A 1200V 2SKN/140 AR DC
Search Keywords: 170F8230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170F8230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2,838.13
3
$2,690.70
5 +
$2,656.20
Click for Quote
Log in
to unlock special pricing