- Home ›
- All Products›
- 170E9712
FUSE 250A 3000V 3S/200 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 250A 3000V 3S/200 AR
Search Keywords: 170E9712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E9712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 170E9712 RoHS compliant?
Yes, 170E9712 is RoHS compliant.
What is the lead time for 170E9712?
The standard lead time for 170E9712 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$2,153.31
3
$2,095.89
5 +
$2,041.45
Click for Quote
Log in
to unlock special pricing