- Home ›
- All Products›
- 170E9180
FUSE 700A 1400V 3/140 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 700A 1400V 3/140 AR
Search Keywords: 170E9180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E9180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100020
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 170E9180 RoHS compliant?
Yes, 170E9180 is RoHS compliant.
What is the lead time for 170E9180?
The standard lead time for 170E9180 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$1,818.53
3
$1,770.04
5 +
$1,724.06
Click for Quote
Log in
to unlock special pricing