- Home ›
- All Products›
- 170E8883
FUSE 200A 4000V 2SKN/394 DC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 200A 4000V 2SKN/394 DC
Search Keywords: 170E8883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E8883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100020
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$5,156.16
3
$4,957.85
5 +
$4,945.46
Click for Quote
Log in
to unlock special pricing