- Home ›
- All Products›
- 170E8882
FUSE 160A 4000V 2SKN/394 AR DC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 160A 4000V 2SKN/394 AR DC
Search Keywords: 170E8882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E8882
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 170E8882 RoHS compliant?
Yes, 170E8882 is RoHS compliant.
What is the lead time for 170E8882?
The standard lead time for 170E8882 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$5,894.56
3
$5,667.85
5 +
$5,653.68
Click for Quote
Log in
to unlock special pricing