- Home ›
- All Products›
- 170E8347
FUSE 400A 750V 2EK/170 GR DC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 400A 750V 2EK/170 GR DC
Search Keywords: 170E8347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E8347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 170E8347 RoHS compliant?
Yes, 170E8347 is RoHS compliant.
What is the lead time for 170E8347?
The standard lead time for 170E8347 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$2,535.39
3
$2,403.69
5 +
$2,397.68
Click for Quote
Log in
to unlock special pricing