- Home ›
- All Products›
- 170E8174-U
170E8174-U
Eaton Electrical / Coiltronics / Bussmann
FUSE 315A 1600V 2/170 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 315A 1600V 2/170 AR
Search Keywords: 170E8174U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E8174-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$3,406.86
3
$3,318.37
5 +
$3,275.83
Click for Quote
Log in
to unlock special pricing