- Home ›
- All Products›
- 170E6140
FUSE 400A 800V TP 408 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 400A 800V TP 408 AR
Search Keywords: 170E6140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E6140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 170E6140 RoHS compliant?
Yes, 170E6140 is RoHS compliant.
What is the lead time for 170E6140?
The standard lead time for 170E6140 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$829.36
3
$818.00
5 +
$796.18
Click for Quote
Log in
to unlock special pricing