- Home ›
- All Products›
- 170E5448
FUSE 80A 2500V 1/210 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 80A 2500V 1/210 AR
Search Keywords: 170E5448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E5448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1,146.81
3
$1,131.11
5 +
$1,100.94
Click for Quote
Log in
to unlock special pricing