- Home ›
- All Products›
- 170E5421
FUSE 250A 750V 1EK/165 GR DC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 250A 750V 1EK/165 GR DC
Search Keywords: 170E5421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E5421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1,611.01
3
$1,568.05
5 +
$1,527.32
Click for Quote
Log in
to unlock special pricing