- Home ›
- All Products›
- 170E5266
FUSE 50A 3000V 1BKN/170 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 50A 3000V 1BKN/170 AR
Search Keywords: 170E5266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E5266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 170E5266 RoHS compliant?
Yes, 170E5266 is RoHS compliant.
What is the lead time for 170E5266?
The standard lead time for 170E5266 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$2,173.57
3
$2,115.61
5 +
$2,060.66
Click for Quote
Log in
to unlock special pricing