- Home ›
- All Products›
- 170E4470
FUSE 100A 1600V 1*STN/175 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 100A 1600V 1*STN/175 AR
Search Keywords: 170E4470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E4470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 170E4470 RoHS compliant?
Yes, 170E4470 is RoHS compliant.
What is the lead time for 170E4470?
The standard lead time for 170E4470 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$1,010.34
3
$996.50
5 +
$969.93
Click for Quote
Log in
to unlock special pricing