- Home ›
- All Products›
- 170E3933
FUSE 100A 4000V 1*SKN/394ADC DC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 100A 4000V 1*SKN/394ADC DC
Search Keywords: 170E3933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E3933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170E3933 RoHS compliant?
Yes, 170E3933 is RoHS compliant.
What is the lead time for 170E3933?
The standard lead time for 170E3933 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$2,833.31
3
$2,686.13
5 +
$2,651.69
Click for Quote
Log in
to unlock special pricing