- Home ›
- All Products›
- 170E3579
FUSE 100A 750V DC gR 1*BKN/130
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 100A 750V DC gR 1*BKN/130
Search Keywords: 170E3579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E3579
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 170E3579 RoHS compliant?
Yes, 170E3579 is RoHS compliant.
What is the lead time for 170E3579?
The standard lead time for 170E3579 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2
$1,601.00
3
$1,130.12
4
$894.67
5 +
$876.78
Click for Quote
Log in
to unlock special pricing