- Home ›
- All Products›
- 170E1292
MICROSWITCH T1 2A 250V 3 STOR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MICROSWITCH T1 2A 250V 3 STOR
Search Keywords: 170E1292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170E1292
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$404.52
3
$398.90
5 +
$393.44
Click for Quote
Log in
to unlock special pricing