- Home ›
- All Products›
- 16FC
16A 690V AC BS88 SEMI
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16A 690V AC BS88 SEMI
Search Keywords: 16FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:16FC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$79.40
5
$70.85
10
$68.73
25
$63.08
50
$62.92
100
$61.40
250 +
$59.04
Click for Quote
Log in
to unlock special pricing