- Home ›
- All Products›
- 16372-2
Power Terminal Block 2 Poles Per Block 350-6 Primary 10-14 Secondary Conductor CU/AL 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block 2 Poles Per Block 350-6 Primary 10-14 Secondary Conductor CU/AL 600V
Search Keywords: 163722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:16372-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$418.27
3
$412.46
5 +
$406.81
Click for Quote
Log in
to unlock special pricing