- Home ›
- All Products›
- 160NHG00B-660
160NHG00B-660
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 160A 660V GL/GG SIZE 00 DUAL IN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 160A 660V GL/GG SIZE 00 DUAL IN
Search Keywords: 160NHG00B660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:160NHG00B-660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$174.06
6
$171.64
12
$169.29
21
$164.77
51
$162.60
102 +
$158.44
Click for Quote
Log in
to unlock special pricing