- Home ›
- All Products›
- 160NHG00B
NH FUSE 160A 500V GG/GL SIZE 00
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 160A 500V GG/GL SIZE 00
Search Keywords: 160NHG00B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:160NHG00B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$87.55
6
$86.24
12
$83.74
21
$79.15
51
$77.04
102 +
$76.03
Click for Quote
Log in
to unlock special pricing