- Home ›
- All Products›
- 160MT
Hrc Fuse, British Bs 88, 500 V, 690 V, 160 A, Bolted Tag, Mt Series |Eaton Bussmann 160MT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hrc Fuse, British Bs 88, 500 V, 690 V, 160 A, Bolted Tag, Mt Series |Eaton Bussmann 160MT
Search Keywords: 160MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:160MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$348.97
3
$339.28
5
$334.63
10
$333.79
20 +
$325.71
Click for Quote
Log in
to unlock special pricing