- Home ›
- All Products›
- 160LEC
160A 240V AC TYPE T FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
160A 240V AC TYPE T FUSE
Search Keywords: 160LEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:160LEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 160LEC RoHS compliant?
Yes, 160LEC is RoHS compliant.
What is the lead time for 160LEC?
The standard lead time for 160LEC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
3
$164.43
5
$147.99
8
$129.49
10 +
$126.90
Click for Quote
Log in
to unlock special pricing