- Home ›
- All Products›
- 14004-7
Barrier Terminal Blocks 7P 600V 90A Barrier Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Terminal Blocks 7P 600V 90A Barrier Terminal Block
Search Keywords: 140047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:14004-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$102.52
5
$92.27
8
$80.73
10 +
$79.12
Click for Quote
Log in
to unlock special pricing