- Home ›
- All Products›
- 14004-12
Barrier Terminal Blocks 12P 600V 90A Barier Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Terminal Blocks 12P 600V 90A Barier Terminal Block
Search Keywords: 1400412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:14004-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for out of Stock Qty:
3
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$225.12
3
$224.55
5
$165.82
8
$123.07
10 +
$120.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT