- Home ›
- All Products›
- 12ET
12A 690V S/COND FUSE (10)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
12A 690V S/COND FUSE (10)
Search Keywords: 12ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:12ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 12ET RoHS compliant?
Yes, 12ET is RoHS compliant.
What is the lead time for 12ET?
The standard lead time for 12ET is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$152.60
5
$141.21
10
$135.16
20
$129.60
50
$126.15
100 +
$124.49
Click for Quote
Log in
to unlock special pricing