- Home ›
- All Products›
- 125M14C
C.S.A. FUSE FM2 CL'C' 125A 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
C.S.A. FUSE FM2 CL'C' 125A 600V
Search Keywords: 125M14C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:125M14C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$393.79
3
$388.32
5 +
$383.00
Click for Quote
Log in
to unlock special pricing