- Home ›
- All Products›
- 11725-2
Conn Distribution Terminal Blocks F 2 POS 17.3mm Screw Cable Mount 70A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Distribution Terminal Blocks F 2 POS 17.3mm Screw Cable Mount 70A
Search Keywords: 117252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:11725-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
24
$158.51
48
$83.92
72
$59.05
96 +
$57.87
Click for Quote
Log in
to unlock special pricing