- Home ›
- All Products›
- 10KTH
10Amp 1200V ac / 1000V dc TRACTION FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10Amp 1200V ac / 1000V dc TRACTION FUSE
Search Keywords: 10KTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:10KTH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$249.13
5
$242.21
10
$238.89
20
$232.52
50
$229.46
100 +
$223.58
Click for Quote
Log in
to unlock special pricing