- Home ›
- All Products›
- 100NHG000BI-400
100NHG000BI-400
Eaton Electrical / Coiltronics / Bussmann
BUSSMANN 100A 400V 000 GG IMGL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BUSSMANN 100A 400V 000 GG IMGL
Search Keywords: 100NHG000BI400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:100NHG000BI-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$76.60
6
$74.31
12
$72.16
27
$68.21
51
$66.39
102
$65.51
252 +
$63.83
Click for Quote
Log in
to unlock special pricing