- Home ›
- All Products›
- 100LET
100A 240V AC BS88 FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
100A 240V AC BS88 FUSE
Search Keywords: 100LET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:100LET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 100LET RoHS compliant?
Yes, 100LET is RoHS compliant.
What is the lead time for 100LET?
The standard lead time for 100LET is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$150.80
5
$146.61
10
$144.60
20
$144.24
50
$138.89
100 +
$135.33
Click for Quote
Log in
to unlock special pricing