- Home ›
- All Products›
- 100KTH2
100Amp 1200V ac 1100V dc TRACTION FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
100Amp 1200V ac 1100V dc TRACTION FUSE
Search Keywords: 100KTH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:100KTH2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$493.77
3
$480.25
5 +
$479.04
Click for Quote
Log in
to unlock special pricing