- Home ›
- All Products›
- 059-0149
15A 480V ac SIZE 2 JOINT SERVICE FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 480V ac SIZE 2 JOINT SERVICE FUSE
Search Keywords: 0590149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:059-0149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$99.71
13
$66.08
19
$53.69
25 +
$52.61
Click for Quote
Log in
to unlock special pricing