- Home ›
- All Products›
- 059-0148
10A 480V ac SIZE 2 JOINT SERVICE FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
10A 480V ac SIZE 2 JOINT SERVICE FUSE
Search Keywords: 0590148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:059-0148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 059-0148 RoHS compliant?
Yes, 059-0148 is RoHS compliant.
What is the lead time for 059-0148?
The standard lead time for 059-0148 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
7
$117.86
13
$78.11
19
$63.46
25 +
$62.19
Click for Quote
Log in
to unlock special pricing