- Home ›
- All Products›
- 059-0124
20A 480V AC SIZE 2 JOINT SERVICE FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20A 480V AC SIZE 2 JOINT SERVICE FUSE
Search Keywords: 0590124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:059-0124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 059-0124 RoHS compliant?
Yes, 059-0124 is RoHS compliant.
What is the lead time for 059-0124?
The standard lead time for 059-0124 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
7
$183.14
13
$121.37
19
$98.61
25 +
$96.64
Click for Quote
Log in
to unlock special pricing