- Home ›
- All Products›
- 059-0117
3A 440V AC SIZE 1 JOINT SERVICE FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3A 440V AC SIZE 1 JOINT SERVICE FUSE
Search Keywords: 0590117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:059-0117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 059-0117 RoHS compliant?
Yes, 059-0117 is RoHS compliant.
What is the lead time for 059-0117?
The standard lead time for 059-0117 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$62.34
5
$55.63
10
$53.97
25
$51.66
50
$49.53
100
$48.21
250 +
$47.58
Click for Quote
Log in
to unlock special pricing